TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 70 units)*

£254.07

(exc. VAT)

£304.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£254.07£3.63

*price indicative

RS Stock No.:
506-767
Distrelec Article No.:
304-59-409
Mfr. Part No.:
2-2271457-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

12.75A

Pitch

7.5mm

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

7.5mm

Minimum Operating Temperature

30°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header features a right-angle design specifically tailored for wire-to-board applications. Engineered for reliability and efficiency, this connector optimally matches the demands of modern circuit designs. The fully shrouded design, complemented by a durable gold plating, ensures excellent signal integrity, particularly in dynamic environments. With its four-position configuration and a centreline pitch of 7.5 mm, this component facilitates compact arrangements, making it ideal for space-constrained applications. Built to endure operating temperatures ranging from -30 to 105 °C, it is versatile across various industrial conditions. This connector not only meets the highest standards but also enhances connectivity solutions in dynamic 3000 series products, ensuring optimal performance in diverse applications.

Offers superior performance with its strong mechanical attachment capabilities

Supports a maximum voltage rating of 600 VDC for robust electrical connections

Designed with an inline contact layout to streamline integration into circuit designs

Utilises a through-hole solder termination method for reliable PCB mounting

Incorporates a black primary product colour that enhances aesthetics and functionality

Suitable for a wide range of applications, including power and signal circuits

Features halogen content that is not low halogen, ensuring compliance with specific industry standards

Compatible with various parts within the dynamic 3000 series for flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy