TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header, 11 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-695
- Distrelec Article No.:
- 304-51-396
- Mfr. Part No.:
- 1-2229803-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£275.60
(exc. VAT)
£330.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £275.60 | £4.593 |
*price indicative
- RS Stock No.:
- 472-695
- Distrelec Article No.:
- 304-51-396
- Mfr. Part No.:
- 1-2229803-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 7.5mm | |
| Current | 14.5A | |
| Number of Contacts | 11 | |
| Housing Material | Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 7.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 7.5mm | ||
Current 14.5A | ||
Number of Contacts 11 | ||
Housing Material Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 7.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for efficient wire-to-board connections. This connector exhibits a right-angle orientation that enhances space usage on PCBs while ensuring a robust electrical interface. With 11 positions, it allows for versatile circuit configuration and optimised connectivity. Crafted with a fully shrouded design, this component protects against accidental short circuits and provides a reliable connection even under dynamic conditions. The use of high-quality materials, such as gold plating for the contact mating area, ensures superior electrical performance and longevity, making it an ideal choice for numerous applications in the Dynamic 3000 Series.
Designed for seamless integration into PCBs
Enhances operational efficiency with a robust and reliable connection
Optimises layout flexibility with multiple positions
Protective housing reduces risk of electrical mishaps
Facilitates effective signal and power management in circuits
Built to withstand a wide operating temperature range
Complies with stringent industry standards for safety and reliability
Backed by TE's reputation for high-quality connectors
Related links
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
