TE Connectivity Dynamic 1000 Series Straight Cable Housing, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-306
- Distrelec Article No.:
- 304-54-962
- Mfr. Part No.:
- 1-2040555-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£183.34
(exc. VAT)
£220.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.34 | £1.222 |
*price indicative
- RS Stock No.:
- 480-306
- Distrelec Article No.:
- 304-54-962
- Mfr. Part No.:
- 1-2040555-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | Housing | |
| Pitch | 2mm | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type Housing | ||
Pitch 2mm | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle crimp connector is designed specifically for wire-to-board applications. Offering reliable performance in a compact form, this connector features an 18-position configuration with a tight 2 mm centerline spacing. Tailored for dynamic environments, its part of the venerable Dynamic 1000 Series, known for its exceptional durability and versatility. This housing is not only compliant with major regulatory standards but also suitable for operating temperatures between -55 and 105 °C, making it ideal for a broad scope of applications. With an efficient cable mount design, it is perfect for scenarios where space is at a premium while ensuring secure connectivity. Its engineering combines advanced materials with innovative design principles, ensuring that it meets the demands of modern electronics.
Designed for seamless wire-to-board connectivity
Compact structure facilitates efficient space utilization
Part of the established Dynamic 1000 Series for reliable performance
Durable construction ensures longevity in demanding conditions
Compliant with EU RoHS and other regulatory standards
Optimized for a wide operating temperature range
Cable mount design enhances installation flexibility
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Cable Housing 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity for use with Dynamic 1000 Series
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
