TE Connectivity Dynamic 1000 Series Straight Cable Housing, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 40 units)*

£212.75

(exc. VAT)

£255.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£212.75£5.319

*price indicative

RS Stock No.:
480-429
Distrelec Article No.:
304-54-942
Mfr. Part No.:
1-1871940-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Product Type

Housing

Pitch

3.5mm

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Termination Type

Crimp

Row Pitch

3.5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is meticulously engineered for crimp wire-to-board applications, offering reliable connectivity in dynamic environments. It showcases an 8-position layout, ensuring robust performance within various rectangular wire and cable connectors. With versatility at its core, this product caters to power and signal circuit applications, making it perfect for demanding operational conditions. Constructed to endure extreme temperatures, it is compliant with several industry standards, demonstrating a commitment to quality and safety. Thanks to its innovative design, the housing enables seamless integration into a wide range of projects, catering to the evolving needs of engineers and designers alike.

Offers a compact design for efficient space utilisation

Engineered to withstand a broad operating temperature range

Facilitates easy installation with crimping capabilities

Compatible with multiple connector types for added flexibility

Provides reliable performance in power and signal applications

Features a secure cable mount for enhanced mechanical stability

Contributes to compliance with EU RoHS directives ensuring environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy