TE Connectivity Dynamic 1000 Series Straight Panel Housing, 12 Contact(s), 3.5 mm Pitch, 3 Row, Shrouded

Subtotal (1 tray of 180 units)*

£284.50

(exc. VAT)

£341.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£284.50£1.581

*price indicative

RS Stock No.:
480-304
Distrelec Article No.:
304-54-960
Mfr. Part No.:
1-2040404-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

Dynamic 1000

Pitch

3.5mm

Number of Contacts

12

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Wire-to-Wire

Termination Type

Crimp

Row Pitch

3.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Voltage

25V

COO (Country of Origin):
CN
The TE Connectivity Exceptional housing solution is designed for male terminals, providing a robust and reliable crimp connection for wire-to-wire applications. Connector is tailored to accommodate 12 positions, making it an ideal choice for various electrical projects. Engineered with precision, the product facilitates seamless integration in diverse environments, ensuring strong performance and adaptability. With a construction that supports a temperature range of -55 to 105 °C, it is suitable for both harsh and ordinary conditions. This housing not only meets stringent industry standards but is also compliant with EU directives, ensuring a responsible choice for modern electronic applications.

Crafted for durable wire to wire applications

Optimised for easy installation with a panel mount design

Supports three rows of connections for efficient use of space

Maintains functionality across a wide temperature spectrum

Meets compliance requirements for environmental sustainability

Offers versatility in configurations for various projects

Designed to enhance signal integrity for circuit applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy