TE Connectivity, Dynamic 1000 Series Receptacle Connector Housing, 3.5mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 471-442
- Mfr. Part No.:
- 1-1871940-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£208.49
(exc. VAT)
£250.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £208.49 | £10.425 |
*price indicative
- RS Stock No.:
- 471-442
- Mfr. Part No.:
- 1-1871940-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Receptacle | |
| Series | Dynamic 1000 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Receptacle | ||
Series Dynamic 1000 Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle offers a reliable wire-to-board connection. This innovative connector features a 12-position configuration with a 3.5 mm centreline pitch, ensuring optimal space utilisation while maintaining robust performance in power and signal transmission. Crafted from high-quality polyester material, the component boasts a sleek black finish, catering to both industrial and commercial requirements. With its crimp termination method, this connector ensures secure and consistent connections, meeting the demands of dynamic environments. Enhanced with superior mechanical retention, this housing receptacle is engineered to withstand varying operating conditions, making it an ideal choice for applications requiring high reliability and durability.
Engineered for ease of use with a crimp termination method
Resilient construction ensures long lasting performance in diverse applications
Features a reliable mating retention for secure connections
Optimised for power and signal applications ensuring versatile usage
Complies with stringent industry standards for enhanced reliability
Specially designed to withstand extensive temperature ranges for various environments
Compatible with a range of extraction tools and connectors within the series
Resilient construction ensures long lasting performance in diverse applications
Features a reliable mating retention for secure connections
Optimised for power and signal applications ensuring versatile usage
Complies with stringent industry standards for enhanced reliability
Specially designed to withstand extensive temperature ranges for various environments
Compatible with a range of extraction tools and connectors within the series
Related links
- TE Connectivity Dynamic 1000 Series Straight Cable Housing 3.5 mm Pitch Shrouded
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2mm Pitch 2 Row
- TE Connectivity 2mm Pitch 2 Row
- TE Connectivity 2mm Pitch 2 Row
- TE Connectivity 2mm Pitch 2 Row
- TE Connectivity 2mm Pitch 2 Row
