TE Connectivity, Dynamic 1000 Receptacle Connector Housing, 2mm Pitch, 30 Way, 2 Row

Subtotal (1 pack of 200 units)*

£264.28

(exc. VAT)

£317.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£264.28£1.321

*price indicative

RS Stock No.:
467-820
Mfr. Part No.:
1-2333134-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

30

Number of Rows

2

Pitch

2mm

Gender

Receptacle

Series

Dynamic 1000

COO (Country of Origin):
CN
The TE Connectivity housing receptacle exemplifies precision engineering and reliability, designed specifically for wire-to-board applications. This dynamic 1000 series connector boasts 30 positions, ensuring adaptable connectivity for various electronic setups. Built with a 2 mm centreline, it promotes efficient space utilisation, making it ideal for both compact and expansive circuit designs. The durable construction supports an operating temperature range of -55 to 105 °C, proving its resilience in demanding environments. Cleverly crafted for crimp termination, this housing facilitates secure connections while streamlining assembly and maintenance processes. The combination of high-performance materials and advanced design features solidifies its role in ensuring dependable electrical connectivity in diverse applications.

Dynamic 1000 Series connector for unparalleled connectivity
Designed for wire-to-board configuration to enhance flexibility
Supports a wide range of operating temperatures for diverse applications
Integrates seamlessly into various electronic setups, from compact to large-scale designs
Crimp termination enhances reliability and ease of assembly
30 positions provide ample connectivity options for complex circuitry
2 mm centreline optimises space without compromising performance
Constructed to withstand harsh environmental conditions, ensuring long-lasting use

Related links