TE Connectivity, Dynamic 1000 Receptacle Connector Housing, 2mm Pitch, 34 Way, 2 Row

Subtotal (1 bag of 150 units)*

£208.12

(exc. VAT)

£249.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£208.12£1.387

*price indicative

RS Stock No.:
475-174
Mfr. Part No.:
1-2333134-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Number of Rows

2

Pitch

2mm

Gender

Receptacle

Series

Dynamic 1000

COO (Country of Origin):
CN
The TE Connectivity Housing, Receptacle, Crimp, Wire-to-Board Connector is designed for modern connectivity solutions, offering seamless integration in compact spaces. Featuring a UL 94V-0 rating, it ensures reliability and safety across various applications, making it ideal for signal circuits. This product accommodates 34 positions and is part of the Dynamic 1000 Series, which is renowned for its robustness and versatility. The connector's superior construction aids in maintaining performance integrity, even under extreme conditions, with an operating temperature range of -55 to 105 °C. With a compact form factor, this connector significantly enhances the efficiency of wire-to-board systems, streamlining connections and reducing clutter. Integrate this advanced connector into your next project to benefit from its exceptional design and engineering.

Constructed from polyester glass fibre for added durability
Cable mount design ensures easy installation in various settings
Signal application compatibility promotes versatility in use
Two-row configuration optimises space without sacrificing performance
Robust copper alloy contacts provide reliable electrical conduction
Sealable design minimises environmental exposure for enhanced longevity
Available in packaging quantities of 100, making it ideal for bulk purchases
Compliant with EU RoHS and REACH regulations, supporting sustainable practices

Related links