TE Connectivity, AMPMODU IV/V Receptacle Connector Housing, 2.54mm Pitch, 34 Way, 2 Row

Subtotal (1 pack of 200 units)*

£191.60

(exc. VAT)

£229.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£191.60£0.958

*price indicative

RS Stock No.:
468-159
Mfr. Part No.:
1-104482-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU IV/V

COO (Country of Origin):
US
The TE Connectivity Housing receptacle for wire-to-board connections is engineered to provide versatile and reliable connectivity. Designed with a 34-position layout and a 2.54 mm centreline, this receptacle ensures secure crimp terminations, making it a preferred choice for various signal applications. Its robust thermoplastic construction in a sleek black finish not only enhances durability but also complements a range of electronic designs. With its compatibility across multiple connector systems, this receptacle is perfectly suited for applications demanding high-performance data transmission in commercial or industrial environments.

Active product status assures ongoing support and availability
Dual row design facilitates efficient space usage on PCBs
Operating voltage rated at 300 VAC ensures safe and reliable performance
Wide operating temperature range allows for versatile applications in various environments
Low contact resistance promotes effective signal transmission
Packaging method optimises protection during transport and storage
UL 94V 0 flammability rating enhances safety standards for electronics

Related links