TE Connectivity, AMPMODU IV/V Receptacle Connector Housing, 2.54mm Pitch, 26 Way, 2 Row

Subtotal (1 pack of 150 units)*

£174.09

(exc. VAT)

£208.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£174.09£1.161

*price indicative

RS Stock No.:
468-158
Mfr. Part No.:
1-104482-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU IV/V

COO (Country of Origin):
US
The TE Connectivity Housing receptacle is designed specifically for wire-to-board connections, accommodating 26 positions in a compact format. Built with a reliable crimp termination method, it ensures secure electrical contact, perfect for various applications in the signal domain. The thermoplastic construction provides durability and structural integrity, while the sleek black finish allows for easy integration into existing systems. Optimised for a 2.54 mm centreline, this connector supports a wide range of wire sizes and is compatible with multiple TE connectivity products, making it a versatile choice for engineers and technicians alike.

Engineered for high density applications with its 2 row configuration
Features low halogen material ensuring compliance with modern environmental standards
Designed with minimal strain relief for efficient space management
Provides excellent dielectric strength safeguarding against voltage surges

Related links