TE Connectivity Connector Housing for use with AMPMODU IV/V
- RS Stock No.:
- 480-362
- Distrelec Article No.:
- 304-55-096
- Mfr. Part No.:
- 104482-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.826 |
*price indicative
- RS Stock No.:
- 480-362
- Distrelec Article No.:
- 304-55-096
- Mfr. Part No.:
- 104482-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| Product Type | Connector Housing | |
| For Use With | AMPMODU IV/V | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | CSA LR7189, UL E28476, UL 94V-0 | |
| Series | AMPMODU IV/V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
Product Type Connector Housing | ||
For Use With AMPMODU IV/V | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals CSA LR7189, UL E28476, UL 94V-0 | ||
Series AMPMODU IV/V | ||
- COO (Country of Origin):
- US
The TE Connectivity robust housing receptacle is designed specifically for wire-to-board applications, offering a reliable connection for up to 20 positions. Constructed from durable thermoplastic, it features a sleek black finish and a 2.54 mm centerline, ensuring compatibility with various wire gauges. Ideal for signal circuit applications, this solution provides exceptional performance even in challenging environments. With its crimp termination method, users can achieve secure connections tailored for specific needs. The versatile design accommodates both ends closed entry configurations, optimizing space while maintaining functionality.
Compatible with a wide range of wire sizes from 32 to 20 AWG
Designed to withstand operating temperatures ranging from -65 to 105 °C
Offers high insulation resistance and dielectric withstanding voltage for increased reliability
Incorporates a low-halogen material for enhanced environmental safety
Created with a crimp termination method for secure, long-lasting connections
Supports both signal circuit applications and general electrical tasks
Meets strict compliance with EU RoHS and REACH regulations
Provides excellent performance in high-voltage applications up to 300 VAC
Offers a lightweight yet sturdy structure that simplifies PCB design
Related links
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Socket PCB Connector 1 Row, Unshrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
