TE Connectivity, AMPMODU IV/V Receptacle Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 300 units)*

£189.75

(exc. VAT)

£227.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.75£0.633

*price indicative

RS Stock No.:
474-250
Mfr. Part No.:
102241-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU IV/V

COO (Country of Origin):
MX
The TE Connectivity Housing receptacle offers a versatile solution for wire-to-board connections, featuring a robust design that accommodates up to seven positions. Its 2.54 mm centreline is tailored for efficient crimp termination, and the sleek black nylon-gf body ensures durability while seamlessly integrating into any electronic application. Designed for signal transmission, this component meets high electrical standards, providing reliable performance across various industries. Whether you need reliable performance in harsh environments or simply a dependable connection for everyday applications, this product excels in usability and effectiveness.

Crimp termination method allows for secure and efficient connections
Compact design optimises space in electronic assemblies
Black nylon construction provides resilience against wear and tear
Operates effectively within a wide temperature range
Inline contact layout supports streamlined signal flow
Detent latching mechanism ensures reliable mating retention
Low termination resistance enhances overall conductivity
Compliant with multiple industry standards for peace of mind

Related links