TE Connectivity, AMPMODU IV/V Receptacle Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 504-597
- Mfr. Part No.:
- 1-104482-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£181.96
(exc. VAT)
£218.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.96 | £1.213 |
*price indicative
- RS Stock No.:
- 504-597
- Mfr. Part No.:
- 1-104482-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | AMPMODU IV/V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU IV/V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle is designed specifically for wire-to-board applications, providing an efficient connection for a diverse range of electronic components. Featuring a 30-position configuration with a 2.54 mm centreline, it ensures reliable performance in various environments. This product is constructed from high-quality thermoplastic, offering durability and resilience in demanding conditions. With crimp termination methods designed to accommodate 32-20 AWG wire sizes, users can achieve secure and robust connections with ease. Engineered for signal applications, this connector housing supports precise electrical transmission, making it an ideal choice for professionals seeking quality and reliability in their electronic designs.
High durability ensures excellent performance longevity
Specifically tailored for wire to board connections
Adaptable to multiple wire sizes for versatile usage
Designed for efficient electrical signal transmission
Optimised for easy crimping processes facilitating installation
Compliant with industry standards for safety and reliability
Specifically tailored for wire to board connections
Adaptable to multiple wire sizes for versatile usage
Designed for efficient electrical signal transmission
Optimised for easy crimping processes facilitating installation
Compliant with industry standards for safety and reliability
