TE Connectivity, TW LEAF CRP HSG Receptacle Connector Housing, 2.54mm Pitch, 30 Way, 2 Row

Subtotal (1 pack of 40 units)*

£175.10

(exc. VAT)

£210.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.10£4.378

*price indicative

RS Stock No.:
475-376
Mfr. Part No.:
1-583717-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

30

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

TW LEAF CRP HSG

COO (Country of Origin):
MX
The TE Connectivity housing solution, designed for wire-to-board applications, provides exceptional reliability and performance. Crafted with robust polyester GF material, it effortlessly meets the demands of power and signal circuit applications. The product boasts a versatile two-row configuration with 30 positions, ensuring effective space utilisation on printed circuit boards. The thoughtfully developed features, including a 2.54 mm pitch, enhance ease of integration into diverse electronic assemblies. Its black finish adds a touch of sophistication while ensuring durability in various operating environments. With compliance certifications under EU RoHS Directive and EU ELV Directive, this housing not only offers superior functionality but also aligns with the highest standards of environmental safety. Choose this housing for your next project to benefit from a reliable and efficient connector solution.

Constructed from high-quality polyester GF for enhanced durability
Two-row, 30-position design optimises space on PCBs
Black colour provides a professional aesthetic
Certified compliant with multiple environmental standards
Suitable for both power and signal applications
Widely recognised for its ease of use and installation
Compatible with various connector systems, enhancing versatility

Related links