Molex, 201196 Receptacle Connector Housing, 2mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 684-356
- Mfr. Part No.:
- 201196-2300
- Brand:
- Molex
Subtotal (1 tray of 250 units)*
£191.51
(exc. VAT)
£229.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £191.51 | £0.766 |
*price indicative
- RS Stock No.:
- 684-356
- Mfr. Part No.:
- 201196-2300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | 201196 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series 201196 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- VN
The Molex Spot-On Wire to Board Receptacle Housing is engineered for high-performance connectivity featuring a dual-row design with a compact 2.00mm pitch. This connector housing accommodates up to 30 circuits making it ideal for intricate signal and wire to board applications. Crafted from durable natural PBT resin it ensures longevity and reliability even in demanding conditions operating effectively within a temperature range of -40° to +105°C. Its well-structured design includes features like keying and locking mechanisms to ensure a secure mating connection. Whether for industrial automotive or consumer electronics this connector housing provides an efficient solution for diverse assembly needs.
Accommodates up to 30 circuits allowing for flexible circuit design
Dual-row configuration optimises space whilst enhancing connectivity
Constructed from natural PBT resin for excellent durability
Features both keying and locking mechanisms to enhance connection stability
Compatible with a variety of connectors and terminals for versatile applications
Not low-halogen meeting specific regulatory compliance standards
Suitable for signal applications which ensuring reliable data transmission
Surface mount design available for streamlined assembly operations
Dual-row configuration optimises space whilst enhancing connectivity
Constructed from natural PBT resin for excellent durability
Features both keying and locking mechanisms to enhance connection stability
Compatible with a variety of connectors and terminals for versatile applications
Not low-halogen meeting specific regulatory compliance standards
Suitable for signal applications which ensuring reliable data transmission
Surface mount design available for streamlined assembly operations
