TE Connectivity, TW-LEAF CRP HSG Receptacle Connector Housing, 2.54mm Pitch, 25 Way, 2 Row

Subtotal (1 pack of 25 units)*

£204.42

(exc. VAT)

£245.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£204.42£8.177

*price indicative

RS Stock No.:
477-562
Mfr. Part No.:
1-583717-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

TW-LEAF CRP HSG

COO (Country of Origin):
MX
The TE Connectivity twin-leaf connector housing is expertly designed to facilitate reliable connectivity in various applications. Tailored for power and signal circuit applications, this innovative component showcases a housing material of polyester GF, ensuring durability while maintaining performance integrity. With a black primary product colour, it is compatible with printed circuit board setups, providing seamless integration into existing designs. Engineered with a unique crimp termination method, this housing supports 25 positions across two rows, ensuring an optimal connection. Ideal for diverse industries, this housing offers an aesthetically pleasing solution without compromising on essential functionality, making it a top choice for professionals seeking both reliability and versatility.

Crafted from robust polyester GF for enhanced durability
Black colour provides a professional finish for any project
Supports wire-to-board connectivity for versatile applications
Designed to seamlessly integrate into board mount configurations
Features a crimp termination method for reliable connections
Complies with UL flammability ratings for peace of mind
Delivers excellent performance for power and signal applications
Ideal for high-density applications needing compact solutions
Available in bulk packaging, facilitating large-scale projects

Related links