TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 480-812
- Mfr. Part No.:
- 1-87175-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£177.77
(exc. VAT)
£213.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.77 | £2.963 |
*price indicative
- RS Stock No.:
- 480-812
- Mfr. Part No.:
- 1-87175-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | AMPMODU | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity housing receptacle connector is expertly designed for wire-to-board applications, featuring eight positions and a secure crimping mechanism. With a centreline pitch of 2.54 mm, this connector ensures reliable performance and ease of integration into diverse electrical systems. Its black polyester glass fibre housing not only enhances aesthetic appeal but also provides durability in various environments. This connector is ideal for projects requiring a steadfast connection for power and signal transmission, making it a preferred choice in the industry.
Constructed from high-quality materials for long-lasting reliability
Compact design facilitates space-saving integration
Optimised for use with wire-to-board systems
Offers excellent mating retention for secure connections
Versatile operating temperature range suitable for multiple applications
Complies with industry standards for safety and performance
Compact design facilitates space-saving integration
Optimised for use with wire-to-board systems
Offers excellent mating retention for secure connections
Versatile operating temperature range suitable for multiple applications
Complies with industry standards for safety and performance
