TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

Subtotal (1 bag of 250 units)*

£444.90

(exc. VAT)

£533.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£444.90£1.78

*price indicative

RS Stock No.:
501-391
Mfr. Part No.:
1-87175-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU

Body Orientation

Straight

COO (Country of Origin):
MX
The TE Connectivity Housing, Receptacle, Wire-to-Board connector is expertly designed for seamless integration, providing an essential solution for power and signal applications. Ideal for a diverse range of electronic devices, this versatile connector features a compact design that accommodates eight positions on a 2.54 mm centreline, ensuring an efficient layout. The robust design, crafted from high-quality polyester glass-filled material, guarantees durability and reliability in demanding environments. With a striking black finish, the connector not only performs well but also complements various aesthetic requirements. The quick crimp termination method simplifies the assembly process, making it a preferred choice in fast-paced manufacturing settings. For those seeking dependable electrical connections, this product stands out in the crowded marketplace due to its impressive range of features and compliance with relevant industry standards.

The connector supports a wide operating temperature range, enhancing its versatility in different applications
It features a low termination resistance, contributing to improved overall performance
With a dielectric withstanding voltage of up to 750 V, it ensures safe and effective operation
The inline contact layout is designed to accommodate various wiring configurations effortlessly
The connector is compliant with major industry standards, assuring quality and reliability
Its compact design allows for optimal space utilisation within electronic assemblies
The product is supplied in bulk packaging, making it ideal for large-scale production needs

Related links