TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 18 Way, 2 Row

Subtotal (1 pack of 90 units)*

£170.85

(exc. VAT)

£205.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.85£1.898

*price indicative

RS Stock No.:
471-261
Mfr. Part No.:
1-87631-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity housing receptacle is a key component for wire-to-board applications, designed with precision for seamless connectivity. Featuring an 18-position configuration on a 2.54 mm centreline, it supports various electronic assemblies with reliable performance. The product's crimp termination ensures a secure connection while its robust nylon material guarantees durability in demanding environments. This item stands out with its black finish, delivering a clean aesthetic in conjunction with its high functionality. Operating efficiently within a wide temperature range, it is engineered to provide dependable signal transmission for a variety of applications, particularly within the AMPMODU IV/V series. Ideal for professionals seeking reliable connector solutions, this product underscores the commitment to quality and innovation.

Affordable solution for high-density connectivity needs
Lightweight design facilitates easy installation and maintenance
Designed to withstand harsh environmental conditions
Compatible with various wire & cable systems, enhancing versatility
Meets UL flammability ratings, ensuring safety in use
RoHS compliant, supporting environmentally friendly practices
Offers low contact resistance, promoting efficient signal integrity

Related links