Molex, 70450 Receptacle Connector Housing, 2.54mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 683-515
- Mfr. Part No.:
- 22-56-6187
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£247.56
(exc. VAT)
£297.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £247.56 | £0.99 |
*price indicative
- RS Stock No.:
- 683-515
- Mfr. Part No.:
- 22-56-6187
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL crimp housing is a robust solution designed for signal applications in wire-to-board connections. Featuring a dual-row configuration with 18 circuits, this connector housing is crafted from durable black polyester, ensuring long-lasting performance even in demanding environments. Its innovative design supports a mating interface pitch of 2.54mm, making it compatible with various connectors, while its operating temperature range of -40°C to +105°C provides versatility for diverse applications. This connector meets multiple industry standards, including EU RoHS compliance, offering an environmentally friendly choice for integrators in the electronics industry.
Complies with EU RoHS standards, promoting environmentally friendly integration
Available in a convenient bag packaging type, ensuring ease of storage and handling
Optimized for signal applications, making it suitable for wire-to-board configurations
No breakaway feature, maintaining a secure connection in stable setups
Available in a convenient bag packaging type, ensuring ease of storage and handling
Optimized for signal applications, making it suitable for wire-to-board configurations
No breakaway feature, maintaining a secure connection in stable setups
