Molex, 70450 Receptacle Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 507-563
- Mfr. Part No.:
- 22-55-2162
- Brand:
- Molex
Subtotal (1 pack of 150 units)*
£170.98
(exc. VAT)
£205.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.98 | £1.14 |
*price indicative
- RS Stock No.:
- 507-563
- Mfr. Part No.:
- 22-55-2162
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity advanced connector housing is engineered to deliver reliable performance in demanding applications. The 2.54mm Pitch SL Crimp Housing offers a dual-row configuration that ensures a secure connection while maintaining a compact footprint. With its 16 circuits, this housing is designed to facilitate seamless signal transmission in wire-to-board applications. Its robust construction is complemented by a black polyester resin, providing not only durability but also a sleek aesthetic. Additionally, this housing is available in a version B design, featuring polarization to prevent misalignment during assembly. With a temperature range of -40° to +105°C, it excels in both high and low-temperature environments, making it an ideal choice for various industries. Compatibility with a range of male headers and female terminals enhances its versatility, ensuring it meets various connectivity needs.
Dual-row design enhances the density of connections
Polarized to prevent incorrect mating
Constructed from durable black polyester resin
Suitable for temperature extremes from -40° to +105°C
Compatible with multiple TE connectivity headers
Lightweight design contributes to overall application efficiency
Meets stringent industry compliance standards for safety
Polarized to prevent incorrect mating
Constructed from durable black polyester resin
Suitable for temperature extremes from -40° to +105°C
Compatible with multiple TE connectivity headers
Lightweight design contributes to overall application efficiency
Meets stringent industry compliance standards for safety
