Molex, 70450 Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
- RS Stock No.:
- 685-047
- Mfr. Part No.:
- 22-55-2501
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£205.53
(exc. VAT)
£246.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.53 | £2.055 |
*price indicative
- RS Stock No.:
- 685-047
- Mfr. Part No.:
- 22-55-2501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing designed to provide a reliable and efficient solution for signal and wire-to-board applications. This non-polarized, dual-row connector accommodates up to 50 circuits, making it ideal for a variety of electrical connections. With its robust construction from high-quality polyester resin, the housing offers durability under a temperature range of -40° to +105°C, ensuring consistent performance even in demanding environments. Its user-friendly design features a stackable configuration, facilitating ease of integration within diverse electronic systems while maintaining aesthetic appeal with a sleek black finish. This versatile connector meets stringent industry standards and compliance, empowering your projects with enhanced safety and functionality.
Operating temperature range of -40° to +105°C for reliability in varying conditions
Stackable design promotes space-saving solutions in compact environments
Available in black, providing a modern and professional appearance
Meets industry compliance standards for enhanced safety and assurance
Stackable design promotes space-saving solutions in compact environments
Available in black, providing a modern and professional appearance
Meets industry compliance standards for enhanced safety and assurance
