Molex, 70450 Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row

Subtotal (1 bag of 250 units)*

£219.52

(exc. VAT)

£263.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£219.52£0.878

*price indicative

RS Stock No.:
683-932
Mfr. Part No.:
22-55-2123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

2.54mm

Gender

Female

Series

70450

Body Orientation

Straight

COO (Country of Origin):
MY
The Molex SL Crimp Housing designed to provide reliable connectivity for signal and wire-to-board applications. This dual-row connector housing supports up to 12 circuits, making it ideal for compact yet efficient electronic configurations. With its robust polyester material and black resin finish, it exhibits excellent durability under various environmental conditions. Specifically engineered in version C, this housing features back ribs for enhanced stability and secure connections. Its operating temperature range of -40° to +105°C ensures dependable performance across diverse operating scenarios, making it an essential component for modern electronic designs.

Version C includes back ribs for improved structural integrity
Operating temperature range of -40° to +105°C accommodates various environmental conditions
Compatible with SL Female Terminals for seamless integration
Packaging type is bag, ensuring protection during transport

Related links