Molex, 70450 Female Connector Housing, 2.54mm Pitch, 4 Way, 2 Row

Subtotal (1 bag of 200 units)*

£186.85

(exc. VAT)

£224.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£186.85£0.934

*price indicative

RS Stock No.:
683-931
Mfr. Part No.:
22-55-2043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

2.54mm

Gender

Female

Series

70450

Body Orientation

Straight

COO (Country of Origin):
MY
The Molex SL 2.54mm Pitch Crimp Housing is engineered to provide reliable connections in electronic applications. Designed with a dual row configuration and four circuits, this housing ensures optimal signal integrity for wire-to-board connections. The robust black polyester construction enhances durability while maintaining a sleek appearance. With an operational temperature range of -40° to +105°C, this connector is well-suited for challenging environments. Whether for new designs or replacements, the SL Crimp Housing stands out for its versatility and performance, making it an essential choice for seamless electronic integration.

Operates effectively in temperatures from -40°C to +105°C
Meets rigorous flammability standards (94V-0) for safety
Easy to integrate into existing setups with a stackable design
Versatile application in signal and wire-to-board connections, satisfying various project needs

Related links