Molex, 70450 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 685-046
- Mfr. Part No.:
- 22-55-2241
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£1,064.97
(exc. VAT)
£1,277.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,064.97 | £1.065 |
*price indicative
- RS Stock No.:
- 685-046
- Mfr. Part No.:
- 22-55-2241
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing is a robust solution designed for efficient wire-to-board connections. Ideal for applications requiring reliability and durability, this dual-row housing accommodates 24 circuits, making it perfect for versatile electronic installations. Crafted with a non-polarized design, it provides seamless integration into various projects. The housing features a black polyester resin construction, ensuring longevity and resilience under diverse operating conditions. With a temperature range spanning from -40° to +105°C, it excels in demanding environments. Its compatibility with several headers enhances flexibility, allowing you to tailor connections according to specific needs, making it an essential component for modern electrical systems.
Stackable design optimizes space utilization in assembly
Suitable for signal applications, ensuring effective communication
Meets industry compliance standards for peace of mind
Available in bag packaging for easy handling and storage
Suitable for signal applications, ensuring effective communication
Meets industry compliance standards for peace of mind
Available in bag packaging for easy handling and storage
