Molex, 70450 Receptacle Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 683-934
- Mfr. Part No.:
- 22-55-2301
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£188.34
(exc. VAT)
£226.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.34 | £1.57 |
*price indicative
- RS Stock No.:
- 683-934
- Mfr. Part No.:
- 22-55-2301
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL crimp housing designed for precise wire-to-board applications, offering a robust solution for connecting circuits. With its 2.54mm pitch and dual-row configuration, this connector housing ensures a secure fit for up to 30 circuits, catering to various signal transfer needs. Constructed from durable polyester with a sleek black finish, it guarantees reliability and performance in demanding environments. Ideal for manufacturers seeking compliance with industry standards, this product is actively used across multiple sectors, making it a vital component in contemporary electronic assemblies. Its non-polarized design allows easy handling while maintaining high-quality connections, making it a trusted choice for engineers and designers alike.
Agency approvals from CSA and UL ensure adherence to safety standards
Lightweight design with a net weight of only 2.520/g for easy handling
Bag packaging type offers protection and convenience in storage
Compatible with a range of SL female terminals for enhanced flexibility
Lightweight design with a net weight of only 2.520/g for easy handling
Bag packaging type offers protection and convenience in storage
Compatible with a range of SL female terminals for enhanced flexibility
