Molex, 70450 Receptacle Connector Housing, 2.54mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 250 units)*

£210.19

(exc. VAT)

£252.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£210.19£0.841

*price indicative

RS Stock No.:
683-512
Mfr. Part No.:
22-55-2062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

70450

Body Orientation

Straight

COO (Country of Origin):
MY
The Molex SL Crimp Housing is engineered for precision and reliability in signal and wire-to-board applications. This 2.54mm pitch dual-row connector, featuring six circuits, designed to facilitate seamless connections while maintaining a compact footprint. Its polarized design ensures proper alignment during installation, promoting efficiency and reducing the risk of errors. The durable black polyester construction provides robust resistance to environmental challenges, making it suitable for a range of applications. With a maximum operating temperature of -40° to +105°C, this connector is versatile enough to handle demanding conditions. The active status and series 70450 highlight its promise of quality and dependability.

Supports up to six circuits, providing flexible connection capabilities
Perfect for signal and wire-to-board applications, enhancing connectivity reliability
Compatible with SL female terminals, expanding connection possibilities
Approved by CSA and UL, ensuring compliance and safety standards are met

Related links