Molex, 70450 Receptacle Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
- RS Stock No.:
- 683-514
- Mfr. Part No.:
- 22-55-2503
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£190.58
(exc. VAT)
£228.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.58 | £1.588 |
*price indicative
- RS Stock No.:
- 683-514
- Mfr. Part No.:
- 22-55-2503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing is expertly designed for efficient wire-to-board connections, featuring a dual-row arrangement and a pitch of 2.54mm. Built with durability in mind, this housing is crafted from robust polyester resin and is perfect for applications where reliability in signal transmission is paramount. The housing supports up to 50 circuits, making it versatile for a range of electronic configurations. With a sleek black finish and back ribs for added stability, this connector housing is not only functional but also aesthetically appealing. It meets various compliance standards, ensuring its suitability for diverse environments, from industrial setups to consumer electronics. The active status of this product guarantees a reliable supply for your connectivity needs.
Lightweight at 4.282g, facilitating easy handling and installation
Dual-row configuration optimizes space utilization in complex assemblies
Designed without breakaway features, tailored for specific application needs
Compliant with EU RoHS, reaffirming environmental responsibility
Dual-row configuration optimizes space utilization in complex assemblies
Designed without breakaway features, tailored for specific application needs
Compliant with EU RoHS, reaffirming environmental responsibility
