Molex, 70450 Receptacle Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 683-513
- Mfr. Part No.:
- 22-55-2143
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£201.79
(exc. VAT)
£242.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.79 | £1.009 |
*price indicative
- RS Stock No.:
- 683-513
- Mfr. Part No.:
- 22-55-2143
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing is engineered for reliable signal connectivity across diverse applications. This dual-row connector housing accommodates up to 14 circuits, ensuring a stable and efficient wire-to-board interface. Crafted from durable polyester in a sleek black finish, its designed to withstand harsh operating temperatures ranging from -40° to +105°C. With optional mating options available, this versatile housing not only offers functionality but also maintains high standards of compliance with regulations including EU RoHS, making it a preferred choice for environmentally conscious projects. Perfect for engineers seeking robust and compliant solutions in connector design.
Bag packaging type ensures secure delivery and storage
Breakaway capability enhances design flexibility in applications
No glow-wire capability, ensuring added safety in specific applications
Low-halogen status aligns with eco-friendly practices
Breakaway capability enhances design flexibility in applications
No glow-wire capability, ensuring added safety in specific applications
Low-halogen status aligns with eco-friendly practices
