Molex, 70450 Female Connector Housing, 2.54mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 685-045
- Mfr. Part No.:
- 22-55-2181
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£247.56
(exc. VAT)
£297.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £247.56 | £0.99 |
*price indicative
- RS Stock No.:
- 685-045
- Mfr. Part No.:
- 22-55-2181
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing designed to provide efficient signal and wire-to-board connections with its robust dual-row, 18-circuit structure. Constructed from durable polyester resin, this connector features a black finish that enhances its aesthetic appeal while ensuring reliability in various applications. The non-polarized design facilitates easy and versatile usage. Maintaining compliance with industry standards, the SL Crimp Housing is well-suited for both commercial and industrial environments. Its operating temperature range of -40° to +105°C highlights its adaptability in challenging conditions, offering peace of mind for long-term designs. This connectors commitment to quality is substantiated by its active status in the market, making it a dependable choice for customers seeking robust connectivity solutions.
Lightweight at 1.530g, contributing to efficient overall design
Bag packaging provides convenience for storage and distribution
Compatible with various C-Grid headers for versatile applications
Meets EU RoHS compliance, ensuring environmental responsibility
Bag packaging provides convenience for storage and distribution
Compatible with various C-Grid headers for versatile applications
Meets EU RoHS compliance, ensuring environmental responsibility
