Molex, 70450 Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 684-697
- Mfr. Part No.:
- 22-55-2203
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£201.79
(exc. VAT)
£242.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.79 | £1.345 |
*price indicative
- RS Stock No.:
- 684-697
- Mfr. Part No.:
- 22-55-2203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | 70450 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL crimp housing is expertly designed to accommodate up to 20 circuits, offering a reliable solution for both signal and wire-to-board applications. With its dual-row configuration, this connector housing boasts a robust polyester construction that is ideal for a variety of environments. The black finish combined with back ribs enhances its durability while maintaining a sleek appearance. Recognized for its compliance with industry standards like EU RoHS, this product is poised to meet stringent regulatory requirements, ensuring safety and environmental responsibility in all applications. The versatile pitch of 2.54mm allows for efficient mating with a wide range of C-Grid connectors, making it an essential component for engineers and designers seeking quality and performance.
Temperature range of -40° to +105°C supports diverse operating environments
Available in a bag packaging type for convenient handling and storage
Compatible with various molex C-Grid headers, ensuring flexibility in connectivity
Stackable design for space-efficient installation in compact settings
Available in a bag packaging type for convenient handling and storage
Compatible with various molex C-Grid headers, ensuring flexibility in connectivity
Stackable design for space-efficient installation in compact settings
