TE Connectivity, AMPMODU Receptacle PCB Connector Housing, 2.54mm Pitch, 72 Way, 2 Row

Subtotal (1 pack of 25 units)*

£177.16

(exc. VAT)

£212.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.16£7.086

*price indicative

RS Stock No.:
481-580
Mfr. Part No.:
4-87456-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

72

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity Housing receptacle connector offers an exceptional solution for wire-to-board applications, combining reliability with versatility. Specifically designed within the AMPMODU IV/V series, it accommodates 72 positions and features a compact 2.54 mm centreline pitch, making it ideal for space-constrained designs. The connector's robust build includes a black nylon housing, ensuring both durability and aesthetic appeal. Engineered for crimp termination, this product facilitates secure wire connections that withstand the rigours of daily use. It is not just about functionality

it also guarantees efficiency with its high operating voltage capacity of 250 VAC and low termination resistance, providing optimal signal transmission.

Robust nylon housing provides durability and protection
The compact design enhances space efficiency in electronic applications
Designed for crimp termination, ensuring a secure connection
Supports an operating voltage of up to 250 VAC for reliable performance
Low termination resistance contributes to effective signal integrity
Suitable for a wide range of environmental conditions and applications
Compliance with international safety standards guarantees quality assurance

Related links