TE Connectivity, AMPMODU Receptacle PCB Connector Housing, 2.54mm Pitch, 20 Way, 2 Row

Subtotal (1 pack of 95 units)*

£170.28

(exc. VAT)

£204.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.28£1.792

*price indicative

RS Stock No.:
477-298
Mfr. Part No.:
3-87977-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity Housing connector offers an exceptional solution for wire-to-board applications, designed to accommodate 20 positions with a compact 2.54 mm centreline. Its crimp design ensures reliable and secure connections, ideal for intricate electronic assemblies. With a robust black nylon-GF housing, the connector is built to withstand various environmental conditions while maintaining optimal performance. It functions seamlessly in signal applications, particularly within the AMPMODU IV/V series, ensuring compatibility with a wide range of connectors and cable assemblies. Enhanced with a mating retention feature, this component ensures a secure union between connections, providing additional confidence in critical setups. Whether in automotive, industrial or consumer electronics, this housing connector is engineered to deliver superior electrical connectivity and reliability.

Robust construction ensures durability in demanding environments
Black housing blends seamlessly with various design aesthetics
Designed for efficient crimping to guarantee secure contact
Suitable for a wide array of applications in diverse industries
Meets stringent electrical standards for reliable performance
Compact footprint allows for maximised space utilisation in designs
Mating retention feature enhances connection integrity during operation

Related links