TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 473-006
- Mfr. Part No.:
- 1-926476-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£242.82
(exc. VAT)
£291.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £242.82 | £1.619 |
*price indicative
- RS Stock No.:
- 473-006
- Mfr. Part No.:
- 1-926476-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | AMPMODU | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- GB
The TE Connectivity housing receptacle is a state-of-the-art wire-to-board connector designed for optimal performance in electronic assemblies. Its sleek black design offers both functionality and aesthetics, making it ideal for modern applications. A 20-position configuration ensures versatility for various connection needs, while the 2.54 mm [.1 in] centreline pitch enhances space efficiency. Built with high-quality PBT material, it offers durability and resistance to heat, perfect for diverse environmental conditions. This connector system effectively supports crimp termination to wire and cable, providing a reliable connection for signal transmission. The robust build coupled with precise engineering ensures long-lasting performance, making it a prime choice for manufacturers seeking quality and reliability in their electronic components.
Supports a robust crimp termination method for dependable connections
Designed for wire-to-board applications, ensuring versatility in use
Features a compact design suitable for high-density board configurations
Constructed from durable PBT material for enhanced mechanical stability
Allows for excellent space efficiency with a 2.54 mm [0.1 in] pitch
Provides reliable operation over a wide temperature range
Incorporates enhancements for secure PCB mount retention
Compatible with a variety of TE Connectivity parts for added versatility
Designed for wire-to-board applications, ensuring versatility in use
Features a compact design suitable for high-density board configurations
Constructed from durable PBT material for enhanced mechanical stability
Allows for excellent space efficiency with a 2.54 mm [0.1 in] pitch
Provides reliable operation over a wide temperature range
Incorporates enhancements for secure PCB mount retention
Compatible with a variety of TE Connectivity parts for added versatility
