TE Connectivity, AMPMODU Female PCB Header, 2.54 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 469-331
- Distrelec Article No.:
- 304-55-804
- Mfr. Part No.:
- 87499-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£171.79
(exc. VAT)
£206.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.79 | £0.859 |
*price indicative
- RS Stock No.:
- 469-331
- Distrelec Article No.:
- 304-55-804
- Mfr. Part No.:
- 87499-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Housing Material | TPE | |
| Standards/Approvals | CSA LR7189, UL E28476 RoHS China RoHS EU REACH | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Orientation Straight | ||
Housing Material TPE | ||
Standards/Approvals CSA LR7189, UL E28476 RoHS China RoHS EU REACH | ||
Series AMPMODU | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle is specifically designed for wire-to-board applications, offering a seamless connection with 4 positions. With a compact 2.54 mm centreline, it ensures efficient layout and space-saving in PCB designs. The crimp termination method simplifies assembly, while its robust thermoplastic construction in elegant black enhances durability and aesthetic appeal. As part of the AMPMODU IV/V series, this component provides reliability under varying operating conditions, thanks to its extended temperature range of -65 to 105 °C. This innovative product not only caters to diverse signal applications but also complies with stringent industry standards, ensuring peace of mind for developers and manufacturers alike.
Designed for optimal wire-to-board connectivity
Features a compact 2.54 mm centreline for space efficiency
Robust thermoplastic housing provides durability
Crimp termination method allows for straightforward installation
Accommodates a variety of signal applications effectively
Offers resilience across a wide operating temperature range
Backed by compliance to industry standards for reliability
Elegant black colour enhances visual integration in designs
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
