TE Connectivity, AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

Subtotal (1 pack of 150 units)*

£231.00

(exc. VAT)

£277.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£231.00£1.54

*price indicative

RS Stock No.:
501-397
Mfr. Part No.:
1-87499-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity housing receptacle from the AMPMODU series is meticulously designed for robust wire-to-board connectivity, featuring a highly efficient 10-position layout. With a compact 2.54 mm centreline spacing and a crimp termination method, this product provides exceptional reliability for various signal applications. Its durable thermoplastic construction and striking black finish ensure longevity and compatibility with standard wire and cable systems. The product is suited for challenging environments, reaching operating temperatures from -65 to 105 °C, making it ideal for demanding applications. With its inline contact layout and secure cable management, this receptacle offers both functionality and versatility, paving the way for seamless electrical connections.

Offers reliable wire-to-board integration for electronic systems
Constructed from high-quality thermoplastic for enhanced durability
Facilitates efficient signal transmission across its 10 positions
Designed for compatibility with various wire and cable types
Supports a wide operating temperature range for versatile applications
Lightweight and compact structure streamlines installation processes
Black colour provides a sleek and professional appearance
Meets rigorous industry standards for safety and performance

Related links