TE Connectivity, AMPMODU Receptacle PCB Header, 2.54mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 469-237
- Mfr. Part No.:
- 104483-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£194.91
(exc. VAT)
£233.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.91 | £0.975 |
*price indicative
- RS Stock No.:
- 469-237
- Mfr. Part No.:
- 104483-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | AMPMODU | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity Highly versatile receptacle accommodates up to eight positions and is built for reliability, making it an ideal choice for diverse applications. Crafted from durable thermoplastic, it ensures resilience against environmental conditions, while its black finish provides a sleek aesthetic. With crimp termination methods, this connector allows for efficient wiring, ensuring secure connections with minimal risk of failure. Its compact dimensions and innovative design make it suitable for modern electronic systems requiring reliability and space efficiency.
Designed for optimal performance in signal applications
Two-row configuration enhances connection density
Insulation resistance up to 5000 MΩ ensures long-term reliability
Operating temperature range supports challenging environments
Low termination resistance maximises electrical efficiency
No strain relief feature contributes to a lightweight design
Compact dimensions improve integration into tight spaces
Low halogen content meets environmental standards
Two-row configuration enhances connection density
Insulation resistance up to 5000 MΩ ensures long-term reliability
Operating temperature range supports challenging environments
Low termination resistance maximises electrical efficiency
No strain relief feature contributes to a lightweight design
Compact dimensions improve integration into tight spaces
Low halogen content meets environmental standards
