TE Connectivity, AMPMODU Receptacle Housing Plug, 2.54mm Pitch, 9 Way, 1 Row

Subtotal (1 pack of 30 units)*

£192.05

(exc. VAT)

£230.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£192.05£6.402

*price indicative

RS Stock No.:
468-326
Mfr. Part No.:
2-87175-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

AMPMODU

COO (Country of Origin):
MX
The TE Connectivity wire-to-board housing connector is designed for efficiency and reliability in power and signal applications. With a sleek black finish and a compact design, this 9-position receptacle delivers seamless performance, ensuring optimal connectivity in a variety of electronic systems. The robust structure features a crimp termination method, enhancing durability while maintaining ease of integration. Engineered for versatility, it operates effectively across a broad temperature range, making it an ideal choice for diverse environments. Whether used in consumer electronics or industrial machinery, this connector stands out for its ability to facilitate secure and stable connections, thereby bolstering the overall performance of your applications.

Crafted from high-quality polyester GF for enhanced durability
Supports crimp termination for secure and reliable connections
Inline contact layout optimizes space and connectivity
Mating retention design ensures secure coupling during operation
UL 94V-0 rated for safety and compliance in various applications

Related links