TE Connectivity, AMPMODU Receptacle Housing Plug, 2.54mm Pitch, 26 Way, 2 Row
- RS Stock No.:
- 476-773
- Mfr. Part No.:
- 2-87631-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£173.17
(exc. VAT)
£207.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.17 | £2.664 |
*price indicative
- RS Stock No.:
- 476-773
- Mfr. Part No.:
- 2-87631-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle, designed for wire-to-board applications, excels in seamless connectivity with 26 precision-engineered positions. Crafted with a centreline pitch of 2.54 mm, this compact solution is ideal for a variety of electronic signal requirements. Its robust construction in black nylon guarantees superior durability, while the crimp termination method ensures secure connections for optimal performance. Furthermore, the AMPMODU IV/V series is well-regarded for its exceptional reliability in various applications, catering to professionals in need of high-quality connector solutions. Operating efficiently within a broad temperature range, this housing receptacle supports extensive operational demands with ease. Perfect for signal transmission, it offers peace of mind through its compliance with international safety standards.
Engineered for superior performance in wire to board applications
Compact design allows for space efficient installations
Durable nylon construction enhances longevity and reliability
Crimp termination method provides secure and reliable connections
Supports a wide operating temperature range ensuring versatility
Designed to meet stringent international safety standards
Compatible with a variety of connector products for expanded functionality
Compact design allows for space efficient installations
Durable nylon construction enhances longevity and reliability
Crimp termination method provides secure and reliable connections
Supports a wide operating temperature range ensuring versatility
Designed to meet stringent international safety standards
Compatible with a variety of connector products for expanded functionality
