TE Connectivity, AMPMODU Receptacle Housing Plug, 2mm Pitch, 26 Way, 2 Row
- RS Stock No.:
- 482-110
- Mfr. Part No.:
- 2-2316109-6
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£213.08
(exc. VAT)
£255.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £213.08 | £0.71 |
*price indicative
- RS Stock No.:
- 482-110
- Mfr. Part No.:
- 2-2316109-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is expertly designed for wire-to-board applications, ensuring reliable connectivity for your electronic assemblies. Emphasising a compact 2 mm pitch, it accommodates up to 26 positions, making it an ideal choice for space-constrained environments. With its robust crimp snap-in construction, it delivers effortless installation without compromising on performance. The sleek black finish complements various circuit board layouts while providing excellent signal integrity. Built with longevity in mind, this product is capable of withstanding challenging temperature ranges from -40 to 125 °C, making it perfect for diverse applications across industries. Featuring a low halogen content, it adheres to stringent environmental standards, making it a responsible choice for today's eco-conscious manufacturers.
Constructed from liquid crystal polymer for enhanced durability
Two row configuration optimises space on the PCB
Meets UL flammability ratings ensuring safety in applications
Features locking ramp for secure mating retention
Compatible with a wide range of wire sizes for flexibility
Low halogen content aligns with green manufacturing practices
Designed for easy crimp termination for quicker assemblies
Two row configuration optimises space on the PCB
Meets UL flammability ratings ensuring safety in applications
Features locking ramp for secure mating retention
Compatible with a wide range of wire sizes for flexibility
Low halogen content aligns with green manufacturing practices
Designed for easy crimp termination for quicker assemblies
