TE Connectivity, AMPMODU Housing Plug, 2.54mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 482-034
- Mfr. Part No.:
- 2-87631-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£172.14
(exc. VAT)
£206.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.14 | £2.648 |
*price indicative
- RS Stock No.:
- 482-034
- Mfr. Part No.:
- 2-87631-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Series AMPMODU | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle, designed for wire-to-board applications, is engineered to hold 30 positions, making it an ideal component for reliable connectivity in electronic systems. Employing a 2.54 mm centerline pitch, it facilitates efficient crimp terminations, ensuring secure connections while conserving board space. Crafted from durable nylon with a sleek black finish, this product is not only aesthetically pleasing but also built to withstand the rigors of operational environments. With the ability to operate at temperatures ranging from -65 to 105 °C, it guarantees performance stability across a wide range of conditions.
Durable nylon construction ensures longevity in demanding applications
Compact design helps save precious board space without compromising performance
Offers a wide temperature range for versatility in diverse environments
Meets industry standards for reliability and safety, ensuring peace of mind
Crimp termination method provides a secure and robust electrical connection
Mating retention feature enhances stability and performance during operation
Compact design helps save precious board space without compromising performance
Offers a wide temperature range for versatility in diverse environments
Meets industry standards for reliability and safety, ensuring peace of mind
Crimp termination method provides a secure and robust electrical connection
Mating retention feature enhances stability and performance during operation
