TE Connectivity, AMPMODU Housing Plug, 2.54mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 468-344
- Mfr. Part No.:
- 280635
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£183.34
(exc. VAT)
£220.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.34 | £1.222 |
*price indicative
- RS Stock No.:
- 468-344
- Mfr. Part No.:
- 280635
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Series AMPMODU | ||
- COO (Country of Origin):
- PL
The TE Connectivity housing plug connector offers a robust solution for wire-to-board applications, optimized for high-performance circuits. Designed with precision, it features 15 positions in a single row, ensuring compact assembly while allowing efficient space management. The connector is crafted from liquid crystal polymer, providing excellent heat resistance and durability, making it ideal for demanding operating environments. With a 2.54 mm centerline spacing, it supports a streamlined design while facilitating reliable connectivity for a variety of signal applications. This connector seamlessly integrates into your projects, enabling a secure and efficient connection with its crimp termination method. The lock-type mating retention enhances stability, ensuring that your electrical connections remain secure under fluctuating conditions.
Designed for easy assembly and disassembly in wire-to-board setups
Complies with industry standards for flammability and environmental impact
Operates effectively across a wide temperature range, accommodating various applications
Features a compact design, optimizing space without sacrificing functionality
Complies with industry standards for flammability and environmental impact
Operates effectively across a wide temperature range, accommodating various applications
Features a compact design, optimizing space without sacrificing functionality
