TE Connectivity, AMPMODU Receptacle Housing Plug, 2.54mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 474-804
- Mfr. Part No.:
- 280512
- Brand:
- TE Connectivity
Subtotal (1 pack of 85 units)*
£169.87
(exc. VAT)
£203.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.87 | £1.998 |
*price indicative
- RS Stock No.:
- 474-804
- Mfr. Part No.:
- 280512
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMPMODU | ||
- COO (Country of Origin):
- CH
The TE Connectivity Housing receptacle is engineered for reliable wire-to-board connections, offering a sturdy solution in diverse applications. Designed with a 9-position layout and a compact 2.54 mm centerline pitch, it ensures efficient space utilization on PCBs. The black housing not only provides a sleek appearance but also features LCP construction for enhanced thermal stability. This versatile component integrates seamlessly into the AMPMODU IV/V series, enhancing its compatibility with various connectors while providing secure mating retention with detent latching. Ideal for signal transmission in wire and cable configurations, this receptacle stands out with its exceptional durability, making it a prime choice for demanding environments where reliability is paramount.
Provides a secure connection with its crimp termination method
Accommodates a temperature range from -40 to 80 °C for versatile applications
Offers easy assembly with a cable mount design for free-hanging installations
Ensures optimal contact performance with an inline socket layout
Available in low halogen materials, promoting environmental sustainability
Utilizes standard part compliance for stringent industry regulations
Accommodates a temperature range from -40 to 80 °C for versatile applications
Offers easy assembly with a cable mount design for free-hanging installations
Ensures optimal contact performance with an inline socket layout
Available in low halogen materials, promoting environmental sustainability
Utilizes standard part compliance for stringent industry regulations
