TE Connectivity, AMPMODU Socket Housing Plug, 2.54mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 476-301
- Mfr. Part No.:
- 2-87175-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£178.77
(exc. VAT)
£214.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.77 | £2.98 |
*price indicative
- RS Stock No.:
- 476-301
- Mfr. Part No.:
- 2-87175-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Socket | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Socket | ||
Series AMPMODU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative housing receptacle caters to wire-to-board applications with remarkable precision and reliability. Designed specifically for a 10-position connector system, it features a 2.54 mm centreline, ensuring optimal connectivity and performance in any setup. The sleek black housing is crafted from durable polyester GF, providing robust protection against wear and environmental factors. Whether you're looking to enhance power or signal reliability, this product meets rigorous electrical standards, allowing you to forge dependable connections in demanding conditions. Its crimp termination method ensures stable contact retention, while the compact design facilitates seamless integration into various PCB layouts.
Streamlined design enhances installation efficiency
Versatile compatibility with multiple wire to board connectors
Superior mating retention ensures steady performance
Wide operating temperature range supports diverse applications
UL flammability rating underscores safety and compliance
Optimised for high current ratings boosting reliability
Robust construction withstands harsh operating environments
Excellent dielectric resistance improves signal integrity
Versatile compatibility with multiple wire to board connectors
Superior mating retention ensures steady performance
Wide operating temperature range supports diverse applications
UL flammability rating underscores safety and compliance
Optimised for high current ratings boosting reliability
Robust construction withstands harsh operating environments
Excellent dielectric resistance improves signal integrity
