TE Connectivity, AMP Twin-Leaf Receptacle Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 467-941
- Mfr. Part No.:
- 1-583718-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£178.06
(exc. VAT)
£213.67
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.06 | £8.903 |
*price indicative
- RS Stock No.:
- 467-941
- Mfr. Part No.:
- 1-583718-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | AMP Twin-Leaf | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series AMP Twin-Leaf | ||
- COO (Country of Origin):
- MX
The TE Connectivity housing receptacle is designed specifically for wire-to-board connections, facilitating seamless integration with printed circuit boards. Ideal for applications requiring reliable power and signal transmission, this component supports a 40-position configuration with a 2.54 mm centreline. Constructed from durable polyester GF material, it ensures longevity and resilience under various operating conditions. This product stands out within the AMP Twin-Leaf series, showcasing a robust crimp termination method that enhances connectivity. With its striking black colour and precision engineering, this receptacle seamlessly combines functionality and aesthetic appeal, making it an excellent choice for new designs. Whether you are looking to upgrade existing systems or embark on new projects, this housing receptacle delivers the performance and reliability required in demanding environments.
Optimised for board mount applications, ensuring a secure and stable connection
Offers excellent current rating to support high-performance circuits
Provides easy installation with crimp termination methods suitable for various wire gauges
Features mounting ears for enhanced mechanical support and alignment
Designed to operate within a wide temperature range, accommodating diverse operational conditions
Complies with stringent European directives for safety and environmental standards
Backed by comprehensive documentation and CAD files for facilitated integration
Offers excellent current rating to support high-performance circuits
Provides easy installation with crimp termination methods suitable for various wire gauges
Features mounting ears for enhanced mechanical support and alignment
Designed to operate within a wide temperature range, accommodating diverse operational conditions
Complies with stringent European directives for safety and environmental standards
Backed by comprehensive documentation and CAD files for facilitated integration
