TE Connectivity, HSG Receptacle Connector Housing, 2.5mm Pitch, 2 Row

Subtotal (1 bag of 700 units)*

£165.34

(exc. VAT)

£198.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£165.34£0.236

*price indicative

RS Stock No.:
504-428
Mfr. Part No.:
1-1969595-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Rows

2

Pitch

2.5mm

Gender

Receptacle

Series

HSG

COO (Country of Origin):
CN
The TE Connectivity HSG Receptacle is a free-hanging connector designed for GWT (Glowing Wire Test) applications. It is compliant with the EU RoHS Directive 2011/65/EU and the EU ELV Directive 2000/53/EC. The connector contains halogens, with bromine (Br) or chlorine (Cl) levels exceeding 900 ppm, meaning it is not low halogen.

Highly adaptable for use in different electronic applications
Features a space-saving dual-row design to optimize layout
Constructed to comply with EU RoHS and ELV directives for environmental safety
Halogen content exceeds low halogen thresholds, ensuring broader environmental compliance
Available with comprehensive documentation and CAD files for user convenience
Compatible with various parts, simplifying integration into current designs
Backed by exceptional customer support, reinforcing user confidence

Related links