TE Connectivity, HSG Receptacle Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 480-458
- Mfr. Part No.:
- 1-1969595-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 750 units)*
£172.20
(exc. VAT)
£206.64
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £172.20 | £0.23 |
*price indicative
- RS Stock No.:
- 480-458
- Mfr. Part No.:
- 1-1969595-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | HSG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series HSG | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality connector solution is engineered for seamless integration in a variety of applications. Featuring a robust free-hanging design, it ensures secure connections while maintaining versatility across multiple industries. The dual-row configuration enhances connection density, making it ideal for compact environments. This product complies with EU RoHS and ELV directives, ensuring minimal environmental impact while delivering reliability. With comprehensive support and documentation available, it offers a perfect blend of functionality and convenience, making it an excellent choice for professionals seeking dependable performance in their electrical setups.
Free hanging design promotes easy installation and space efficiency
Dual row configuration allows for increased connectivity options
Designed for compliance with stringent EU environmental directives
Manufactured with attention to detail ensuring long lasting usage
Compatible with various parts for expanded application versatility
Dual row configuration allows for increased connectivity options
Designed for compliance with stringent EU environmental directives
Manufactured with attention to detail ensuring long lasting usage
Compatible with various parts for expanded application versatility
