TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 471-670
- Mfr. Part No.:
- 1-1969595-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£224.08
(exc. VAT)
£268.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £224.08 | £0.28 |
*price indicative
- RS Stock No.:
- 471-670
- Mfr. Part No.:
- 1-1969595-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | Economy Power 2.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is designed for seamless integration in wire-to-panel and wire-to-wire applications. With an efficient 14-position configuration and a centerline of 2.5 mm, this product is tailored for economical power connectivity. Its crimp termination method ensures a reliable and robust connection, making it ideal for various electrical applications. The natural nylon material not only provides durability but also contributes to lightweight construction, enhancing overall design flexibility. Engineered for high performance, it meets stringent electrical characteristics, operating between -55 to 105 °C. The product's adaptability makes it a perfect choice for all your wire-to-board connector assembly needs.
Designed for both panel mount and wire-to-wire applications
Natural color aesthetics blend well with diverse environments
Manufactured with nylon for enhanced strength and resilience
Two rows of positions facilitate compact connectivity without compromising space
Exhibits compatibility with a range of wire sizes for versatility
Meets UL 94V-0 flammability standards for added safety
Operational voltage rating up to 250 VAC ensures reliable performance
Seamless integration conforms to various industry standards
Natural color aesthetics blend well with diverse environments
Manufactured with nylon for enhanced strength and resilience
Two rows of positions facilitate compact connectivity without compromising space
Exhibits compatibility with a range of wire sizes for versatility
Meets UL 94V-0 flammability standards for added safety
Operational voltage rating up to 250 VAC ensures reliable performance
Seamless integration conforms to various industry standards
