TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 471-453
- Mfr. Part No.:
- 1-1969589-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£180.38
(exc. VAT)
£216.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.38 | £0.15 |
*price indicative
- RS Stock No.:
- 471-453
- Mfr. Part No.:
- 1-1969589-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | Economy Power 2.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is designed for wire-to-wire applications, featuring a compact 12-position configuration that accommodates 2.5 mm [.098 in] centerline spacing. With a natural nylon construction, it ensures both durability and reliable performance in diverse operating conditions. The product supports efficient crimp termination, making it ideal for power and signal applications within the Economy Power 2.5 series. Combining functionality with a straightforward design, it is engineered to optimize space without compromising on reliability. This housing receptacle contributes to streamlined assembly processes, enhancing the overall efficiency of your projects, while its compatibility with a broad range of wire sizes ensures versatility in application.
Designed for wire-to-wire connectivity, ensuring reliable signal and power transmission
Crimp termination method allows for secure and efficient connections
Natural color facilitates easy identification and integration within projects
Optimized for minimal space usage, fitting seamlessly into compact designs
Supports a wide range of operating temperatures for enhanced durability
Features a latch for improved mating retention, ensuring stability under various conditions
Compatible with an assortment of insulation diameters to accommodate different wire types
Meets essential industry standards for compliance and reliability
Crimp termination method allows for secure and efficient connections
Natural color facilitates easy identification and integration within projects
Optimized for minimal space usage, fitting seamlessly into compact designs
Supports a wide range of operating temperatures for enhanced durability
Features a latch for improved mating retention, ensuring stability under various conditions
Compatible with an assortment of insulation diameters to accommodate different wire types
Meets essential industry standards for compliance and reliability
