TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 2000 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.70£0.091

*price indicative

RS Stock No.:
475-039
Mfr. Part No.:
1969590-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

Economy Power 2.5

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is designed for versatile wire-to-panel and wire-to-wire connections, featuring a compact and efficient 2-position configuration. Crafted with a 2.5 mm centreline, it facilitates seamless integration into your electronic applications, ensuring robust performance. Engineered with a reliable crimp termination method and a latching mechanism for added security, this product is ideal for various usage environments where efficient power and signal transmission are crucial. The nylon material enhances its durability while maintaining a sleek, functional appearance, making it a preferred choice for professionals demanding quality and reliability in their connectors.

Compact design perfect for space-constrained applications
Offers secure panel mounting for reliable usage
Utilises crimp termination for efficient wire connections
Constructed from durable nylon material to withstand various conditions
Compatible with a wide range of wire sizes for flexibility
Includes a latching type for enhanced mating retention during operation
Capable of withstanding high operating voltages for versatile applications
Low halogen content ensures compliance with environmental standards

Related links